TE Connectivity 1828618-2 technical specifications.
| Body Material | PBT, Polybutylene, Polyether |
| Color | Black |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9um |
| Housing Color | Black |
| Length | 107.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828618-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
