
Duplex LC fiber optic receptacle kit for singlemode applications. Features PBT body material and a black housing with blue accents. Mounts to panels or bulkheads with a straight orientation. Operates within a temperature range of -40°C to 85°C. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 1828619-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828619-2 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black, Blue |
| Depth | 37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828619-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
