
TE Connectivity 1828740-1 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
No datasheet is available for this part.