
TE Connectivity 1828853-4 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828853-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
