This TE Connectivity LightCrimp Plus fiber optic connector features a polyphenylsulfone body and a blue color. It is compliant with ELV regulations and RoHS standards. The connector is designed for use with multimode fiber optic cables, has a fiber core diameter of 50um, and a fiber cladding diameter of 125um. It is available in a simplex configuration and is suitable for free-hanging or cable mounting with a straight orientation.
Sign in to ask questions about the TE Connectivity 1828854-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828854-4 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Blue |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828854-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.