
This fiber optic connector features a body made of polyphenylsulfone and is available in a simplex configuration. It is compliant with ELV and RoHS regulations. The connector is packaged in bulk quantities and has a wire/cable diameter of 0.9mm. It is designed for free hanging, cable mount applications and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 1828854-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828854-7 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Brown |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828854-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.