
The 125 Red Fiber Optic Connector features a polyphenylsulfone body and is designed for simplex applications. It is available in bulk packaging with 10 connectors per package. The connector is compliant with ELV and RoHS regulations. It is not applicable for lead-free requirements and is not radiation hardened. The connector is suitable for use with 0.9mm buffered fiber cables.
Sign in to ask questions about the TE Connectivity 1828855-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828855-1 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Red |
| ELV | Compliant |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828855-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.