
The 1828855-3 fiber optic connector from TE Connectivity features a polyphenylsulfone body material and a green housing color. It is compliant with ELV standards and RoHS compliant. The connector is designed for multimode applications and has a simplex port type. It is packaged in bulk quantities of 10 and is suitable for free hanging and cable mounting orientations.
Sign in to ask questions about the TE Connectivity 1828855-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828855-3 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Green |
| ELV | Compliant |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828855-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
