
This 125um multimode fiber optic connector features a polyphenylsulfone body and a blue housing. It is compliant with ELV regulations and RoHS compliant. The connector is designed for simplex applications and is suitable for free hanging or cable mounting. It has a fiber core diameter of 62.5um and a fiber cladding diameter of 125um.
Sign in to ask questions about the TE Connectivity 1828855-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828855-4 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Blue |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828855-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
