
The 125 Polyphenylsulfone Fiber Optic Connector is a multimode connector with a straight orientation, suitable for free hanging or cable mounting. It is made from polyphenylsulfone and features a brown color. This connector is compliant with ELV regulations and is packaged in bulk quantities of 10. It is also RoHS compliant and suitable for simplex applications.
Sign in to ask questions about the TE Connectivity 1828855-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828855-7 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Brown |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828855-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
