
This LightCrimp Plus fiber optic connector is designed for simplex applications and features a 0.9mm buffered fiber with a length of 30.2mm. It is manufactured by TE Connectivity and is compliant with ELV and RoHS regulations. The connector is made from polyphenylene and has a red housing color. It is available in bulk packaging with 10 units per package.
Sign in to ask questions about the TE Connectivity 1828856-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828856-1 technical specifications.
| Body Material | Polyphenylene |
| Color | Red |
| ELV | Compliant |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 30.2mm |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828856-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.