
Sign in to ask questions about the TE Connectivity 1828856-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828856-5 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Red |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828856-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.