
This TE Connectivity fiber optic connector features a body made of polyphenylsulfone, has a package case of 125, and is colored red. It is compliant with ELV standards and has an insertion loss of 0.3dB. The connector is designed for multimode operation and is mounted via a free hanging, cable configuration with a straight orientation. It is available in a bulk packaging with a quantity of 10 and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1828857-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828857-1 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Red |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828857-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.