
The 125-pin fiber optic connector is made from polyphenylsulfone and features a red color. It is designed for multimode applications and has an insertion loss of 0.3 dB. The connector is compliant with ELV regulations and is packaged in bulk quantities of 10. It is also RoHS compliant and suitable for free-hanging or cable mounting in a straight orientation.
Sign in to ask questions about the TE Connectivity 1828857-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828857-5 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Red |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828857-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
