
The 125 Polyphenylsulfone Fiber Optic Connector is a simplex, multimode fiber optic connector made from polyphenylsulfone. It is available in bulk packaging with 10 connectors per package. The connector is compliant with ELV regulations and RoHS standards. It has an insertion loss of 0.3 dB and a wire/cable diameter of up to 2 mm. The connector is designed for free-hanging or cable mounting and has a straight orientation.
Sign in to ask questions about the TE Connectivity 1828857-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828857-9 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Orange |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828857-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.