
The 125 Polyphenylsulfone Multimode Fiber Optic Connector is a simplex, free-hanging, cable-mounted connector with a straight orientation. It is made from polyphenylsulfone and is compliant with ELV regulations. The connector has an insertion loss of 0.3dB and is available in bulk packaging with 10 units per package. It is not radiation hardened and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1828859-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828859-9 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Orange |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828859-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.