
The TE Connectivity fiber optic connector is a multimode, simplex connector with a buffered fiber and a polyphenylsulfone body. It has a fiber cladding diameter of 125um and a core diameter of 62.5um. The connector is made of red-colored housing and is compliant with ELV regulations. It is packaged in bulk with 10 connectors per package and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1828861-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828861-5 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Red |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SECURE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828861-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.