The TE Connectivity SECURE series multimode buffered fiber optic connector is designed for simplex applications. Constructed from polyphenylsulfone, it features a brown housing and is compliant with ELV regulations. The connector is packaged in bulk and is suitable for free-hanging mounting. It is compliant with RoHS regulations and is not applicable to lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1828861-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828861-7 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Brown |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SECURE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828861-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.