
This fiber optic connector is made from polyphenylsulfone and features a simplex mode with a buffered fiber cable diameter of 0.9mm. It is compliant with ELV and RoHS regulations. The connector is available in a bulk packaging quantity of 10. It is not radiation hardened and is not lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1828861-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828861-9 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Orange |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828861-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
