
This fiber optic connector is a simplex, singlemode device with a buffered fiber and a green color. It is made from polyphenylsulfone and is compliant with ELV standards. The connector is packaged in bulk quantities of 10 and is RoHS compliant. It is not applicable for lead-free requirements and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 1828862-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828862-3 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828862-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
