
This fiber optic connector is made from polyphenylsulfone and features a red color. It is compliant with ELV regulations and RoHS compliant. The connector is packaged in bulk quantities of 10 and is suitable for free hanging applications.
Sign in to ask questions about the TE Connectivity 1828862-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828862-5 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Red |
| ELV | Compliant |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SECURE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828862-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
