
This 4m multimode fiber optic cable features LC duplex and SC duplex connectors with orange color coding and beige connectors. It has an insertion loss of 0.52dB and is compliant with ELV and RoHS. The cable has a 1.8mm twin zip wire and is made from OFNP jacket material. It is available in bulk packaging and is not lead-free.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1828875-4 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex, SC |
| Connector Type B | SC Duplex, LC SECURE |
| Connectors Color | Red, Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.