
This blue singlemode fiber optic cable is designed for use in ELV compliant applications. It features a black outer jacket with a 7.5mm diameter and is constructed from OFNR wire. The cable is packaged in bulk and is available in single units.
TE Connectivity 1828936-8 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 7.5mm |
| Wire/Cable Type | OFNR |
| RoHS | Compliant |
No datasheet is available for this part.