Conn LC-Luxcis Adapter Single Mode/Multimode Simplex ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | LC-Luxcis Adapter |
| Mode | Single Mode/Multimode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Simplex |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |