Conn LC-Luxcis Adapter Single Mode/Multimode Duplex ST Panel Mount
Checking distributor stock and pricing after the page loads.
TE Connectivity 1828995-1 technical specifications.
| Type | LC-Luxcis Adapter |
| Mode | Single Mode/Multimode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.