
16-position, male pin receptacle with CRIMP contact type, designed for panel mounting. Features a black thermoplastic body, UL94 V-0 flammability rating, and operates within a -55°C to 125°C temperature range. This straight-orientation connector supports up to 600V operating supply voltage and includes mating alignment and retention features.
TE Connectivity 182916-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 36.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Length | 34.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| VDE Tested | No |
| Width | 36.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182916-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.