
This wire-to-wire circular connector features a straight, receptacle gender with four signal positions and four contacts. It offers a 13A current rating, operates within a -55°C to 125°C temperature range, and includes contact protection and mating alignment/retention. The black housing is constructed from UL94 V-0 rated material, ensuring flame retardancy.
TE Connectivity 182919-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 23.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 34.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 11 |
| VDE Tested | No |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182919-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.