
37-position, straight orientation circular connector featuring female crimp contacts and a receptacle gender. This black thermoplastic connector, with a shell size of 23, offers IP65 environmental sealing and operates within a temperature range of -55°C to 125°C. It boasts a maximum AC voltage rating of 600V and includes mating alignment and retention features. The component is RoHS compliant and constructed from UL94 V-0 rated plastic.
TE Connectivity 182920-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 44.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 23 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182920-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.