Heat Shrink Tubing Polyolefin Black Loose Piece
Checking distributor stock and pricing after the page loads.
TE Connectivity 182995-001 technical specifications.
| Type | Tubing |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.