
Female, non-insulated, straight orientation crimp termination connector contact for cable mounting. Features bronze body material with tin plating and bronze, CuSn contact material also with tin plating. Designed for a mating tab width of 1.5mm, with an insulation diameter of 1.6mm. Operates within a temperature range of -40°C to 125°C, with a maximum wire gauge of 22AWG and minimum of 20AWG. This component is RoHS compliant and sealable.
TE Connectivity 183035-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze, CuSn |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Material | Bronze |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 183035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.