
This straight, panel-mount circular connector features 24 signal positions and a 24-contact CRIMP configuration within a size 23 shell. Constructed with Nylon, Glass, and Polyamide body materials, it offers a black housing and a maximum operating temperature of 105°C. The connector includes contact protection, mating alignment, and mating retention, with a voltage rating of 600V AC and an IP65 rating. Its flammability rating is UL94 V-0, and it operates within a temperature range of -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 183075-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 183075-1 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 44.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 34.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 23 |
| VDE Tested | No |
| Width | 44.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 183075-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
