This 32-contact DIP socket features a SKT gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| RoHS Version | 2002/95/EC |