This 22-contact right-angle female connector features a black housing and a 1.27mm pitch. It is designed for surface mount applications and is compliant with ELV and RoHS regulations. The connector has a flammability rating of UL94 V-0 and is plated with gold for corrosion resistance. It is available in a tray packaging with 1000 pieces per package.
TE Connectivity 1834027-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.87mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 42.54mm |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SATA |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.