
M8/M12 connector system for sensors, featuring a 5-meter black PVC cable assembly with 3 conductors and 3 positions. This male plug offers a 5A current rating and 500V voltage rating, with gold-plated brass contacts for reliable connectivity. The assembly boasts IP67 environmental protection and a durable PUR jacket, operating within a -20°C to 80°C temperature range.
Sign in to ask questions about the TE Connectivity 1838236-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838236-3 technical specifications.
| Body Plating | Gold |
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug, M12, Circular |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 5m |
| Length | 5m |
| Material | PUR |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Outside Diameter | 14.4mm |
| Package Quantity | 20 |
| Packaging | Bag |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838236-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
