TE Connectivity 1838237-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PUR |
| Jacket Material | PUR |
| Lead Free | Not Applicable |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838237-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.