
5-position M12 connector system featuring a male M12 plug and wire leads, designed for sensor applications. This 2-meter cable assembly boasts IP67, waterproof, and dust-tight ratings, with a black PVC jacket and insulation. Operating within a temperature range of -20°C to 80°C, it utilizes 22AWG conductors with a 0.645mm diameter and a 5.5mm overall cable diameter. The free-hanging mount and unshielded configuration ensure reliable connectivity.
Sign in to ask questions about the TE Connectivity 1838240-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838240-1 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838240-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
