
5-position M12 plug to wire leads cable assembly, featuring a male M12 connector and unshielded PVC cable. This general-purpose assembly offers IP67 environmental protection, is waterproof and dust-tight, and operates within a -20°C to 80°C temperature range. The 23-foot cable has a 5.5mm diameter and 22AWG conductors.
Sign in to ask questions about the TE Connectivity 1838240-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838240-4 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 23foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838240-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.