
Female M12 circular connector, straight plug configuration with 3 positions and 3 contacts. Features gold-plated brass contacts, a black PVC insulation material, and a PUR outer jacket. Rated for 5A current and 500V voltage, with IP67 environmental protection. Includes a 5-meter lead with a 5mm cable diameter and 22AWG wire gauge.
TE Connectivity 1838242-3 technical specifications.
| Body Plating | Gold |
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug, Circular, M12 |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 5m |
| Length | 5m |
| Material | PUR |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Outside Diameter | 14.5mm |
| Package Quantity | 25 |
| Packaging | Bag |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838242-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.