
This M12 female receptacle connector features a straight, free-hanging configuration with four positions and four contacts. It offers a 5A current rating and a 500V voltage rating, with gold-plated brass socket contacts. The connector is constructed with a black PVC insulation and cable, boasting IP67, waterproof, and dust-tight environmental protection. It includes 5m of 22AWG wire leads with free ends, operating within a -20°C to 80°C temperature range.
TE Connectivity 1838244-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 5m |
| Length | 5m |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bag |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838244-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.