
5-position, 5-contact circular receptacle cable assembly featuring gold-plated brass contacts. This female connector system, designed for sensor applications, operates within a -20°C to 80°C temperature range and supports a maximum AC voltage rating of 60V. The assembly includes a 5.5mm diameter, 22AWG PVC wire in black, extending 6.56 feet. Environmental protection is integrated, and the product is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1838246-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838246-1 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 6.56foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838246-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.