
M12 Female Receptacle, Straight, featuring 5 positions and 5 contacts with gold-plated brass sockets. This sealed, circular connector offers a 5A current rating and a 500V voltage rating, with a maximum operating temperature of 80°C. It includes 5 meters of black PVC cable with a 5.5mm diameter and 22AWG conductor size. Rated IP67 for waterproof and dust-tight protection, this RoHS compliant component is designed for free-hanging mounting.
TE Connectivity 1838246-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, Plug, M12, Circular |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 5m |
| Length | 5m |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bag |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838246-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.