4-position, 4-contact circular receptacle cable assembly featuring a female connector with brass contacts plated in gold. This M8/M12 system utilizes a 22AWG PVC wire with a 5mm jacket diameter and 0.645mm conductor diameter, extending 6.56 feet. Rated for 250V AC, it operates within a temperature range of -20°C to 80°C and offers environmental protection. The assembly is RoHS compliant and comes in a black color.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1838256-1 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 6.56foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
No datasheet is available for this part.