
4-position female circular receptacle cable assembly featuring gold-plated brass contacts and a black PVC jacket. This M8/M12 system offers environmental protection, operating within a -20°C to 80°C temperature range and a maximum AC voltage rating of 250V. The assembly includes 22AWG conductors with a 0.645mm diameter, a 5mm overall cable diameter, and a length of 32.8 feet. It is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1838256-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838256-5 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 32.8foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838256-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.