
M12 cable assembly featuring a 4-position female receptacle (Type A) on one end and wire leads on the other. This 5-meter, black, round PUR cable assembly offers IP67 environmental protection, making it waterproof and dust-tight. Designed for sensor applications, it operates within a temperature range of -25°C to 90°C and utilizes 22AWG conductors with a 0.645mm diameter. The assembly is RoHS compliant and features a 4.8mm PUR jacket.
Sign in to ask questions about the TE Connectivity 1838257-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838257-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PUR |
| Jacket Material | PUR |
| Lead Free | Not Applicable |
| Length | 5m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bag |
| Primary Type | CABLE ASSEMBLY |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838257-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.