
M12 Connector System for Sensor, featuring a 4-position female M12 receptacle and wire leads. This 10-meter, unshielded cable assembly boasts a 4.8mm diameter PUR jacket in black, with 22AWG conductors. Rated IP67 for waterproof and dust-tight protection, it operates between -25°C and 90°C. The assembly is RoHS compliant and ELV compliant.
TE Connectivity 1838267-5 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PUR |
| Lead Free | Not Applicable |
| Length | 10m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838267-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
