
M12 circular connector, female, 4 positions, 4 contacts, straight orientation, cable mount. Features gold plated brass contacts, solder cup termination, and a metal body with gold plating. Rated for 5A current, 500V operating voltage (AC/DC), and IP67/IP68 environmental protection for waterproof and dust-tight applications. Operating temperature range of -25°C to 90°C.
Sign in to ask questions about the TE Connectivity 1838274-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838274-2 technical specifications.
| Body Plating | Gold |
| Package/Case | Metal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Connector Type A | M12 |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Gender | Female |
| Length | 40.5mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 500V |
| Orientation | Straight |
| Outside Diameter | 14.5mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Material | Nylon |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838274-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
