
3-position, straight, male circular connector for cable-to-cable applications. Features brass, gold-plated pin contacts with a solder termination and a 5A current rating. This sealed, metal-cased connector offers IP67 and IP68 environmental protection, operating between -25°C and 90°C with a voltage rating of 500V. Designed for free-hanging, cable mounting with a 41.8mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1838275-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Length | 41.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | Yes |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | M12 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1838275-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
