
Circular connector, M12 series, featuring a straight, cable-mount design with 4 male pin contacts. This connector system offers a 5A current rating and a 500V AC/250V DC voltage rating, with a maximum operating temperature of 90°C. Constructed with a nylon body and metal package, it provides IP67 and IP68 environmental protection for waterproof and dust-tight applications. Contacts are brass with gold plating for reliable mating.
TE Connectivity 1838275-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | Metal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Length | 41.8mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Material | Nylon |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838275-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
