
This 3-pin female receptacle cable assembly is made from 22AWG wire with black PUR insulation. It is 16.4 feet in length and is packaged in bulk quantities of 20. The assembly is compliant with ELV and RoHS regulations, and is not lead-free. It features a shielding type of unshielded and a wire/cable color of black.
TE Connectivity 1838283-3 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PUR |
| Lead Free | Not Applicable |
| Length | 16.4foot |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
No datasheet is available for this part.
