
4-position, 4-contact M8 connector system featuring a female receptacle on one end and free wire leads on the other. This sealed, free-hanging assembly offers gold-plated socket contacts and a 5A current rating. Constructed with black PVC insulation and a round, PVC wire cable, it operates within a -20°C to 80°C temperature range and boasts IP67, waterproof, and dust-tight environmental protection. The 5m length cable utilizes 22AWG wire and supports a 500V voltage rating.
TE Connectivity 1838284-3 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Plug |
| Connector Type B | Wire Leads, Free Ends |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 5m |
| Material | PVC |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M8 |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838284-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
